RC20GF1R0J Ohmite

RC20GF1R0J

Carbon Composition Resistors

Manufacturer:

Mfr Part:
RC20GF1R0J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Composition Resistors
SeriesRC20
Termination StyleAxial
Resistance1 Ohms
Power Rating500 mW (1/2 W)
Tolerance5 %
Voltage Rating350 V
Diameter3.8 mm
Length10.3 mm
Lead Diameter0.7 mm
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp

Export and Environmental Classification

AttributeDescription
TARIC8533100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?