RC20GF470J-TR Ohmite

RC20GF470J-TR

Carbon Composition Resistors

Manufacturer:

Mfr Part:
RC20GF470J-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Composition Resistors
SeriesRC20
Termination StyleAxial
Resistance47 Ohms
Power Rating500 mW (1/2 W)
Tolerance5 %
Voltage Rating350 V
Diameter3.8 mm
Length10.3 mm
Lead Diameter0.7 mm
Mounting StylePCB Mount
Product TypeCarbon Composition Resistors
ProductResistors Carbon Composition
SubcategoryResistors
TechnologyCarbon Comp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533100060
TARIC8533100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?