Reference Only
RC2V-C-D12
Low Signal Relays - PCB PCB Relay 8A DPDT 12VDC.
Datasheet
RC2V-C-D12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Low Profile Relays | |
| Type | Low Profile | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT) | |
| Contact Current Rating | 8 A | |
| Power Consumption | 530 mW | |
| Contact Termination | Solder Pin | |
| Series | RC | |
| Mounting Style | PCB Mount | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,94 € | 78,80 € | |
| 3,72 € | 223,20 € | |
| 3,58 € | 358,00 € | |
| 3,42 € | 889,20 € | |
| 3,29 € | 1.645,00 € | |
| 3,21 € | 3.210,00 € | |
| 3,18 € | 7.950,00 € |
Need more?