
RC3040R154K122PX170
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet
RC3040R154K122PX170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.15 uF | |
| Voltage Rating DC | 1.2 kVDC | |
| Dielectric | R2D | |
| Tolerance | 10 % | |
| Case Code - in | 3040 (Reversed) | |
| Case Code - mm | 7610 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 7.62 mm (0.3 in) | |
| Width | 10.2 mm (0.402 in) | |
| Height | 6.35 mm (0.25 in) | |
| Series | RC | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?