Reference Only
RC442-028-321-4100
Board to Board & Mezzanine Connectors AirBorn RC Series Rectangular Bd Mt Conn., Stackable, 0.075"/1.91mm Pit., Plastic Body, Low Profile, 0.5" Guide Lg., 0.4" Press-Fit Tail Lg., 4 Rows, 7 Columns, 28 Pos..
Datasheet
RC442-028-321-4100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 28 Position | |
| Pitch | 1.91 mm (0.075 in) | |
| Number of Rows | 4 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Voltage Rating | 750 V | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Series | AirBorn RC Series | |
| Insulation Resistance | 5 GOhms | |
| Mounting Style | Press Fit | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AirBorn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 142,83 € | 1.428,30 € | |
| 140,24 € | 3.506,00 € | |
| 138,14 € | 6.907,00 € |
Need more?