Reference Only
RCB-1600-48
Battery Chargers 0-27.5A 47.5-58.8V Front End Charger.
Datasheet
RCB-1600-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Battery Chargers | |
| Chemistry | Sealed Lead Acid | |
| Output Voltage | 48 V | |
| Output Current | 27.5 A | |
| Number of Batteries | 1 Battery | |
| Product Type | Battery Chargers | |
| Series | RCB | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 387,61 € | 387,61 € | |
| 387,57 € | 2.325,42 € |
Need more?