
RCEC400GD2R00JB994
Planar Resistors - Chassis Mount
Datasheet
RCEC400GD2R00JB994 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Power Rating | 180 mW | |
| Voltage Rating | 4 kV | |
| Tolerance | 5 % | |
| Termination Style | Screw | |
| Length | 66 mm | |
| Width | 40 mm | |
| Height | 21 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | RCEC 400 | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?