
RCEC400GS1000KB
Planar Resistors - Chassis Mount .
Datasheet
RCEC400GS1000KB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Planar Resistors - Chassis Mount | |
| Resistance | 100 Ohms | |
| Power Rating | 400 W | |
| Voltage Rating | 4 kV | |
| Tolerance | 10 % | |
| Termination Style | Screw | |
| Temperature Coefficient | 100 PPM / C | |
| Length | 66 mm | |
| Width | 40 mm | |
| Height | 21 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | RCEC 400 | |
| Packaging | Box | |
| Mounting Style | Chassis Mount | |
| Product Type | Planar Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,45 € | 1.509,00 € | |
| 73,98 € | 4.438,80 € | |
| 72,04 € | 7.204,00 € |
Need more?