RCEC400GS3001JB Vishay / MCB Industrie

RCEC400GS3001JB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
RCEC400GS3001JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance3 kOhms
Power Rating400 W
Voltage Rating4 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient100 PPM / C
Length66 mm
Width40 mm
Height21 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRCEC 400
PackagingBox
Lead Spacing19.7 mm
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
79,55 €1.591,00 €
Need more?
Contact Us