RCEC5000R47KB Vishay / MCB Industrie

RCEC5000R47KB

Planar Resistors - Chassis Mount .47 OHM 500W 10%.

Manufacturer:

Mfr Part:
RCEC5000R47KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance470 mOhms
Power Rating500 W
Voltage Rating5 kV
Tolerance10 %
Termination StyleScrew
Temperature Coefficient100 PPM / C
Length67 mm
Width60 mm
Height25 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesRCEC 500
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
87,30 €2.095,20 €
Need more?
Contact Us