RCEC500L2202JB Vishay / MCB Industrie

RCEC500L2202JB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
RCEC500L2202JB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance22 kOhms
Power Rating500 W
Voltage Rating6 kV
Tolerance5 %
Termination StyleScrew
Temperature Coefficient100 PPM / C
Length67 mm
Width60 mm
Height25 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesRCEC 500 L
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
76,86 €1.844,64 €
Need more?
Contact Us