RCEC7501R50KB Vishay / MCB Industrie

RCEC7501R50KB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
RCEC7501R50KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance1.5 Ohms
Power Rating800 W
Voltage Rating5 kV
Tolerance10 %
Termination StyleScrew
Temperature Coefficient300 PPM / C
Length67 mm
Width60 mm
Height24.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesRCEC 750
PackagingBox
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
98,09 €2.354,16 €
Need more?
Contact Us