RCMC500H18R0KB Vishay / MCB Industrie

RCMC500H18R0KB

Planar Resistors - Chassis Mount .

Manufacturer:

Mfr Part:
RCMC500H18R0KB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPlanar Resistors - Chassis Mount
Resistance18 Ohms
Power Rating750 W
Voltage Rating5 kV
Tolerance10 %
Termination StyleScrew
Temperature Coefficient150 PPM / C
Length67 mm
Width60 mm
Height25 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesRCMC500H
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us