Reference Only
RCP-5SBMMM-SLM7B25
Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Straight, Screw Thread, Overmolded, Length 25000mm, IP67 Mated.
Datasheet
RCP-5SBMMM-SLM7B25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Connector End B | No Connector | |
| Gender | Male | |
| Cable Length | 25 m (82.021 ft) | |
| IP Rating | IP67 | |
| Shielding | Shielded | |
| Current Rating | 1.5 A | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| USOC Codes | 8P8C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544422900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,09 € | 470,90 € | |
| 46,43 € | 928,60 € | |
| 44,88 € | 2.244,00 € | |
| 41,40 € | 4.140,00 € | |
| 39,40 € | 7.880,00 € |
Need more?