Reference Only
RCP-5SPFFH-SCU7002
Modular Connectors / Ethernet Connectors RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, Screw Thread, Jack 180 (Horizontal), Receptacle, IP67 Unmated.
Datasheet
RCP-5SPFFH-SCU7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Shielding | Shielded | |
| IP Rating | IP67 | |
| Current Rating | 1.5 A | |
| Voltage Rating | 44 V to 57 V | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,60 € | 96,00 € | |
| 8,89 € | 177,80 € | |
| 8,58 € | 429,00 € | |
| 8,16 € | 816,00 € | |
| 7,47 € | 1.494,00 € | |
| 7,01 € | 3.505,00 € | |
| 6,51 € | 6.510,00 € |
Need more?