Reference Only
RCP-6APFFH-SCM7001
New Product
Modular Connectors / Ethernet Connectors RJ45, Middle Size, Plastic Shielded, 1.5A, Cat 6A, Circular, 13/16 inch - 28 UNS, Screw Thread, Jack 180 (Horizontal), Receptacle, Front Fastened, IP67 Mated.
Datasheet
RCP-6APFFH-SCM7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Number of Positions / Contacts per Port | 8 P / 8 C | |
| Shielding | Shielded | |
| Performance Category | Cat 6a | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Color | Black | |
| Series | RJ45 | |
| Number of Contacts | 8 Contact | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,59 € | 105,90 € | |
| 10,18 € | 203,60 € | |
| 9,78 € | 489,00 € | |
| 8,69 € | 869,00 € | |
| 8,15 € | 1.630,00 € | |
| 7,76 € | 3.880,00 € | |
| 7,39 € | 7.390,00 € |
Need more?