Reference Only
RD2458-5-OTDR-NM
Antennas Dipol,RDuck,FIXED,NM.
Datasheet
RD2458-5-OTDR-NM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 5.725 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | 5G | |
| Protocol - WiFi - 802.11 | WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee), 802.16 | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 3 dbi, 5 dbi, 5 dBi, 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Male | |
| Center Frequency | 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz | |
| Application | Wireless Access Points, Wireless Bridges | |
| Length | 155 mm | |
| Series | RD2458-5 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,23 € | 8.115,00 € |
Need more?