
RD7147-25-0M7
Common Mode Chokes / Filters CHOKE 25A 0.7mH/path CURRENT-COMPENSATED.
Datasheet
RD7147-25-0M7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | RD | |
| Termination Style | Wire | |
| Number of Lines | 4 Line | |
| Inductance | 700 uH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 25 A | |
| Maximum DC Resistance | 3.65 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 70 mm x 70 mm x 40 mm | |
| Length | 70 mm | |
| Width | 70 mm | |
| Height | 40 mm | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | RD7147-25- 0M7 RD7147-25- 0M7 800670-SF 800670-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,34 € | 1.617,00 € | |
| 31,37 € | 7.842,50 € |
Need more?