
RDC1010A12
Board Mount Motion & Position Sensors RESISTIVE SENSOR LINEAR TYPE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Measures | Angle | |
| Technology | Resistive | |
| Packaging | Tray | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | RDC10 | |
| Subcategory | Sensors | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 980 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,56 € | 3.488,80 € | |
| 3,46 € | 6.781,60 € |
Need more?