Reference Only
RDC1022A05
Board Mount Motion & Position Sensors 10K ohm 22mm travel +-0.5% linearity.
Datasheet
RDC1022A05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Screw Mount | |
| Measures | Angle | |
| Technology | Resistive | |
| Packaging | Tray | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | RDC10 | |
| Subcategory | Sensors | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?