Reference Only
RDDW40G-12
DC/DC Converters - Through Hole 40W 18-75Vin +/-12V 2x1 Iso +/-1.666A.
Datasheet
RDDW40G-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 40 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage - Min | 18 V | |
| Input Voltage - Max | 75 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 1.7 A | |
| Output Voltage-Channel 2 | - 12 V | |
| Output Current-Channel 2 | 1.7 A | |
| Isolation Voltage | 1.6 kV | |
| Length | 50.8 mm (2 in) | |
| Width | 25.4 mm (1 in) | |
| Height | 10.5 mm (0.413 in) | |
| Industry | Industrial | |
| Series | RDDW40 | |
| Application | EN50155 | |
| Input Voltage | 18 V to 75 V | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,26 € | 38,26 € | |
| 37,88 € | 189,40 € | |
| 35,56 € | 355,60 € | |
| 35,20 € | 633,60 € | |
| 35,12 € | 1.896,48 € |
Need more?