
RDU-35000-000
Speakers & Transducers .
Datasheet
RDU-35000-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Speakers & Transducers | |
| Product | Earphones | |
| Type | Balanced Armature | |
| Sound Pressure Level | 127 dBA | |
| Impedance | 7 Ohms | |
| Shape | Rectangular | |
| Height - mm | 4.1 mm | |
| Length - mm | 5.1 mm | |
| Packaging | Bulk | |
| Product Type | Speakers & Transducers | |
| Subcategory | Audio Devices | |
| Width - mm | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518298000 |
| TARIC | 8518290090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,34 € | 4.034,00 € |
Need more?