Reference Only
REF-197618-01
Programmable Logic IC Development Tools .
Datasheet
REF-197618-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Programmable Logic IC Development Tools | |
| Product | Daughter Cards | |
| Type | FPGA | |
| Tool Is For Evaluation Of | VITA 57.4 FMC+ | |
| Interface Type | I2C | |
| Description/Function | HSPC Loopback Card | |
| Product Type | Programmable Logic IC Development Tools | |
| Series | REF | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538903000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 483,54 € | 483,54 € | |
| 483,16 € | 4.831,60 € |
Need more?