Reference Only
REF0812220M120K
End of Life
Aluminum Electrolytic Capacitors - Radial Leaded 120V 22uF Life6000Hrs 20% +105C LS=3.5mm
Datasheet
REF0812220M120K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 22 uF | |
| Voltage Rating DC | 120 VDC | |
| Diameter | 8 mm | |
| Length | 12 mm | |
| Lead Spacing | 3.5 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 4000 Hours | |
| Tolerance | 20 % | |
| Ripple Current | 130 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | REF | |
| Packaging | Ammo Pack | |
| Dissipation Factor DF | 12 % | |
| Leakage Current | 26.4 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Leaded Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?