Reference Only
REF100-11/12/2
Blowers & Centrifugal Fans Blower, 104x25mm, 12VDC, 50.6CFM, 7.5W, 5400RPM, Ball, Open Collect Speed Signal.
Datasheet
REF100-11/12/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 50.6 CFM (1.43 m3/min) | |
| Bearing Type | Ball | |
| Height | 104 mm | |
| Depth | 25 mm | |
| Width | 104 mm | |
| Series | REF100 | |
| IP Rating | IP20 | |
| Features | Speed Signal, Open Collector Output | |
| Product Type | Blowers | |
| Size | 104 mm x 25 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9593507001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,03 € | 2.160,72 € |
Need more?