Reference Only
REF100-11/14-2P
Obsolete
Blowers & Centrifugal Fans DC Centrifugal Fan, 104x25mm Round, 24VDC, 310Pa, Open Collector Tach/PWM
Datasheet
REF100-11/14-2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 86 m3/h | |
| Bearing Type | Ball | |
| Noise | 6.3 dBA | |
| Speed | 5400 RPM | |
| Power Rating | 8.6 W | |
| Height | 104 mm | |
| Depth | 25 mm | |
| Width | 104 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | REF100 | |
| Features | Open Collector Tachometer, PWM | |
| Frame Dimensions - mm | 104 mm x 25 mm | |
| Lead Length | 325 mm | |
| Life | 80000 Hours | |
| Product Type | Centrifugal Fans | |
| Size | 104 mm x 25 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?