Reference Only
REF100-11/18
Obsolete
Blowers & Centrifugal Fans DC Radial Blower, 104x25mm Round, 48VDC, 50.6CFM, 7.5W, 5400RPM, Ball, FlatPak
Datasheet
REF100-11/18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fans | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 50.6 CFM (1.43 m3/min) | |
| Height | 104 mm | |
| Depth | 25 mm | |
| Width | 104 mm | |
| Series | REF100 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 104 mm x 25 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?