Reference Only
RER101-36/12/12P
Obsolete
Blowers & Centrifugal Fans DC Centrifugal Fan, 101mm, 12VDC, 90CFM, Speed Signal, TTL Compatible
Datasheet
RER101-36/12/12P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | DC | |
| Height | 101 mm | |
| Depth | 101 mm | |
| Width | 101 mm | |
| Series | RER101 | |
| Features | Speed Signal, TTL Compatible | |
| Product Type | Centrifugal Fans | |
| Size | 101 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?