Reference Only
RER101-36/14NHH
End of Life
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 101x36mm Round, 18-27.2VDC, 192m3/h
Datasheet
RER101-36/14NHH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 112 CFM (3.2 m3/min) | |
| Bearing Type | Ball | |
| Height | 101 mm | |
| Depth | 52 mm | |
| Width | 101 mm | |
| Series | RER101 | |
| Product Type | Blowers | |
| Size | 101 mm x 52 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | VBS0101XUGDS 9793520190 9793520190 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?