Reference Only
RER101-36/18NHH
End of Life
Blowers & Centrifugal Fans DC Radial Blower, 48VDC, 19.4W, 5850RPM, Ball Bearing, FlatPak Series
Datasheet
RER101-36/18NHH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Bearing Type | Ball | |
| Height | 52 mm | |
| Width | 52 mm | |
| Series | RER101 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 52 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9793520191 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?