Reference Only
RER120-26/18/2TDP
Blowers & Centrifugal Fans EC Radial Blower, 120x54mm, 48VDC, 229.5CFM, Speed Signal/Open Collector Output.
Datasheet
RER120-26/18/2TDP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 230 CFM (6.5 m3/min) | |
| Bearing Type | Ball | |
| Noise | 82 dBA | |
| Speed | 6300 RPM | |
| Power Rating | 92 W | |
| Height | 120 mm | |
| Depth | 54 mm | |
| Width | 120 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | RER120TD | |
| IP Rating | IP20 | |
| Features | Speed Signal, Open Collector Output | |
| Product Type | Blowers | |
| Size | 120 mm x 54 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9594314000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 144,78 € | 5.212,08 € |
Need more?