Reference Only
RER125-19/06
Obsolete
Blowers & Centrifugal Fans AC Radial Blower, 138x40mm Round, 115VAC, 67.7CFM, 18W, 2850RPM, Ball, FlatPak
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Radial Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 67.7 CFM (1.92 m3/min) | |
| Bearing Type | Ball | |
| Noise | 65 dBA | |
| Speed | 2850 RPM | |
| Power Rating | 18 W | |
| Height | 138 mm | |
| Depth | 40 mm | |
| Width | 138 mm | |
| Termination Style | Wire Leads | |
| Series | RER125 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 138 mm x 40 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?