Reference Only
RER125-19/18N
Blowers & Centrifugal Fans DC Radial Blower, 138x35mm Round, 48VDC, 64.7CFM, 5W, 47dBA, 2650RPM, FlatPak.
Datasheet
RER125-19/18N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 64.7 CFM (1.83 m3/min) | |
| Height | 138 mm | |
| Depth | 35 mm | |
| Width | 138 mm | |
| Series | RER125 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 138 mm x 35 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9594310170 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,41 € | 2.816,40 € |
Need more?