Reference Only
RER125-19/56
Blowers & Centrifugal Fans AC Radial Blower, 138x40mm Round, 230VAC, 61.2CFM, 19W, 2600RPM, Ball, FlatPak.
Datasheet
RER125-19/56 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 61.2 CFM (1.73 m3/min) | |
| Height | 138 mm | |
| Depth | 40 mm | |
| Width | 138 mm | |
| Series | RER125 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 138 mm x 40 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9544014151 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,66 € | 10.185,60 € |
Need more?