Reference Only
RER133-41/14/2TDP
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 133x133x91mm, 16-36VDC, 340-540m3/h.
Datasheet
RER133-41/14/2TDP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Height | 133 mm | |
| Depth | 91 mm | |
| Width | 133 mm | |
| Series | RER133 | |
| IP Rating | IP20 | |
| Features | Speed Signal, Open Collector Output | |
| Product Type | Blowers | |
| Size | 133 mm x 91 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9595420062, VBS0133XULDS 9595420062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 222,17 € | 7.109,44 € |
Need more?