Reference Only
RER160-28/12N
End of Life
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 165x54mm Round, 7.5-14VDC, 255m3/h, FlatPak
Datasheet
RER160-28/12N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 150 CFM (4.3 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3050 RPM | |
| Height | 165 mm | |
| Depth | 51 mm | |
| Width | 165 mm | |
| Series | RER160 | |
| IP Rating | IP20 | |
| Features | Speed Signal, TTL Compatible | |
| Product Type | Blowers | |
| Size | 165 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9595414153, VBS0160XULCS 9595414153 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?