Reference Only
RER160-28/18NTDAU
End of Life
Blowers & Centrifugal Fans DC Radial Blower, 165x51mm Round, 48VDC, 217CFM, 51W, 4200RPM, IP68, FlatPak
Datasheet
RER160-28/18NTDAU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 217 CFM (6.1 m3/min) | |
| Bearing Type | Ball | |
| Speed | 4200 RPM | |
| Power Rating | 51 W | |
| Height | 165 mm | |
| Depth | 51 mm | |
| Width | 165 mm | |
| Termination Style | Wire Leads | |
| Series | RER160 | |
| IP Rating | IP68 | |
| Product Type | Blowers | |
| Size | 165 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9595414370 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?