Reference Only
RER160-28/56S
End of Life
Blowers & Centrifugal Fans AC Centrifugal Fan, Backward Curved, 176x54mm Round, 230VAC, 240-270m3/h
Datasheet
RER160-28/56S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 138 CFM (3.9 m3/min) | |
| Bearing Type | Ball | |
| Height | 176 mm | |
| Depth | 54 mm | |
| Width | 176 mm | |
| Series | RER160 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 176 mm x 54 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9545020051, VBS0160XQKDS 9545020051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?