Reference Only
RER175-42/18/2TDMP
Blowers & Centrifugal Fans EC Radial Blower, 175x69mm, 48VDC, 110W, S-Force Series
Datasheet
RER175-42/18/2TDMP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Radial Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 48 VDC | |
| Height | 175 mm | |
| Depth | 69 mm | |
| Width | 175 mm | |
| Series | RER175 | |
| Product Type | Blowers | |
| Size | 175 mm x 69 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9595420111 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?