Reference Only
RER190-39/14/2TDMLO
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 190x190x69mm, 16-30VDC, 660m3/h, RadiCal.
Datasheet
RER190-39/14/2TDMLO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Bearing Type | Ball | |
| Speed | 3000 RPM | |
| Power Rating | 58 W | |
| Height | 190 mm | |
| Depth | 69 mm | |
| Width | 190 mm | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 4 | |
| Series | RER190 | |
| Product Type | Blowers | |
| Size | 190 mm x 190 mm x 69 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiCal | |
| Part # Aliases | 9595414720, VBS0190RULCS 9595414720 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 207,45 € | 6.638,40 € |
Need more?