Reference Only
RER220-44/14/2TDMO
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Fan, 221x71mm, 24VDC, 641.2CFM, S-Force Series
Datasheet
RER220-44/14/2TDMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | EC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 641 CFM (18.2 m3/min) | |
| Height | 221 mm | |
| Depth | 71 mm | |
| Width | 221 mm | |
| Series | RER220TD | |
| Product Type | Centrifugal Fans | |
| Size | 221 mm x 71 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?