Reference Only
RER220-44/18/2TDO
Blowers & Centrifugal Fans EC Radial Blower, 221x71mm, 48VDC, 752.9CFM, S-Force Series.
Datasheet
RER220-44/18/2TDO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 753 CFM (21.3 m3/min) | |
| Height | 221 mm | |
| Depth | 71 mm | |
| Width | 221 mm | |
| Series | RER220TD | |
| Product Type | Blowers | |
| Size | 221 mm x 71 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 243,29 € | 8.758,44 € |
Need more?