Reference Only
RESSCE4MG
New Product
Managed Ethernet Switches .
Datasheet
RESSCE4MG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Managed Ethernet Switches | |
| Data Rate | 1 Gb/s | |
| Supply Voltage - Min | 16 VDC | |
| Supply Voltage - Max | 36 VDC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 75 C | |
| Power Consumption | 5 W | |
| Dimensions | 120 mm x 72.3 mm x 35.7 mm | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Managed Ethernet Switches | |
| Product | Managed Ethernet Switch | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9.424,41 € | 9.424,41 € |
Need more?