
RET97-25/18/2TDP
Blowers & Centrifugal Fans DC Radial Blower, 97x41mm Round, 48VDC, 129CFM, 72W, 6000RPM, Ball, S-Force
Datasheet
RET97-25/18/2TDP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Radial Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 129 CFM (3.7 m3/min) | |
| Bearing Type | Ball | |
| Height | 97 mm | |
| Depth | 41 mm | |
| Width | 97 mm | |
| Series | RET97TD | |
| Product Type | Blowers | |
| Size | 97 mm x 41 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9594314050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?