
REVRBMT6
Junction System Tools & Accessories .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 | |
| Product | Terminal Module Ground Tracks | |
| For Use With | RB Series | |
| Number of Positions | 24 Position | |
| Product Type | Junction System Tools & Accessories | |
| Subcategory | Junction Systems | |
| Part # Aliases | REVRBMT6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7606923035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative