Reference Only
RF058-05SR3-01BJ1-0100
RF Cable Assemblies .
Datasheet
RF058-05SR3-01BJ1-0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 100 mm (3.937 in) | |
| Cable Type | RG-58 | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | RF058 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,34 € | 164,04 € | |
| 26,48 € | 264,80 € | |
| 25,95 € | 648,75 € | |
| 25,13 € | 1.256,50 € | |
| 21,83 € | 2.183,00 € | |
| 21,39 € | 5.347,50 € |
Need more?