Reference Only
RF058-05SR3-01SP1-0500
RF Cable Assemblies .
Datasheet
RF058-05SR3-01SP1-0500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 500 mm (19.685 in) | |
| Cable Type | RG-58 | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Series | RF058 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,71 € | 148,55 € | |
| 29,68 € | 296,80 € | |
| 28,98 € | 724,50 € | |
| 28,32 € | 1.416,00 € | |
| 25,41 € | 2.541,00 € | |
| 25,01 € | 6.252,50 € |
Need more?