Reference Only
RF1V-2A2BLD1-D24
Safety Relays .
Datasheet
RF1V-2A2BLD1-D24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 6 A | |
| IP Rating | IP20 | |
| Mounting Style | PCB Mount | |
| Type | Force Guided | |
| Coil Resistance | 1.6 kOhms | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | RF1V | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,73 € | 39,73 € | |
| 34,05 € | 340,50 € | |
| 32,30 € | 807,50 € | |
| 30,74 € | 1.537,00 € | |
| 29,76 € | 2.976,00 € | |
| 28,34 € | 7.085,00 € |
Need more?