Reference Only
RF1V-5A1BLD1-D24
Safety Relays .
Datasheet
RF1V-5A1BLD1-D24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 5 Form A (5PST-NO), 1 Form B (SPST-NC) | |
| Contact Termination | Solder Pin | |
| Contact Rating | 6 A | |
| IP Rating | IP20 | |
| Mounting Style | PCB Mount | |
| Type | Force Guided | |
| Coil Resistance | 1.152 kOhms | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | RF1V | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,46 € | 42,46 € | |
| 37,82 € | 378,20 € | |
| 36,11 € | 902,75 € | |
| 34,88 € | 1.744,00 € | |
| 33,68 € | 3.368,00 € | |
| 32,15 € | 8.037,50 € |
Need more?