Reference Only
RF25S-00RJ7-00RJ7-0200
RF Cable Assemblies
Datasheet
RF25S-00RJ7-00RJ7-0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMP | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | SMP | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Right Angle | |
| Cable Length | 200 mm (7.874 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 20 GHz | |
| Cable Type | MWC-2550-01 | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Product Type | RF Cable Assemblies | |
| Series | RF25S | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1 Factory Stock
Can Ship: 10 Days
1 can ship in 10 Days
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?